Schurter 6145.0847.001 technical specifications.
| Approvals | VDE, cULus |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 6145 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6145.0847.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.