3-position, 1-port power inlet connector for panel mounting. Features straight, solder termination with 3 terminals and a 15A maximum current rating at 250V AC. Designed for through-hole or snap-in mounting into panels up to 0.059 inches thick. Operates within a temperature range of -25°C to 70°C and boasts IP40 ingress protection. This RoHS compliant component is UL94 V-0 rated for flammability.
Schurter 6150.5515 technical specifications.
Download the complete datasheet for Schurter 6150.5515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.