Schurter 6160.0009 technical specifications.
| Approvals | UL, VDE |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.217inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 2572 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.16226oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6160.0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.