Schurter 6160.002 technical specifications.
| Current Rating | 2.5A |
| Fuse | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | 2574 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 6160.002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.