Schurter 6160.0020 technical specifications.
| Current | 2.5A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 2574 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6160.0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.