Schurter 6160.0039 technical specifications.
| Approvals | UL, VDE |
| Current | 2.5A |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Ratings | IP20 |
| Series | 2565 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.324873oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6160.0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.