Schurter 6160.0125 technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | 2578 |
| Voltage Rating | 250V |
| Weight | 6.620923oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6160.0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.