Schurter 6162.0013 technical specifications.
| Approvals | UL, ENEC, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 6010 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.313233oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.