Schurter 6162.0074 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0074 to view detailed technical specifications.
No datasheet is available for this part.