Schurter 6162.0087 technical specifications.
| Approvals | ENEC |
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 6170 |
| Termination | Solder |
| Weight | 0.410236oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6162.0087 to view detailed technical specifications.
No datasheet is available for this part.