
3-position male mains power connector, straight orientation, featuring quick connect termination. Rated for 250V AC and 20A maximum current, with a 16A current rating. Panel mountable via flanges and screw, this black connector boasts a UL94 V-0 flammability rating and IP20 protection. RoHS compliant for environmental responsibility.
Schurter 6163.0004 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1621 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6163.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.