Schurter 6163.0010 technical specifications.
| Approvals | UL, ENEC |
| Color | Black |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Plating Thickness | 1.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1624 |
| Termination | Solder |
| Weight | 0.396127oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6163.0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
