3-position, straight male power inlet connector for panel mounting with Faston termination. Features a 20A current rating, 250V AC voltage rating, and operates within a -25°C to 70°C temperature range. UL94 V-0 flammability rating and IP20 protection ensure safety and durability. RoHS compliant and UL/ENEC approved for broad application use.
Schurter 6163.0013 technical specifications.
| Approvals | UL, ENEC |
| Color | Black |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Plating Thickness | 1.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 1624 |
| Termination | Faston |
| Weight | 0.432106oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6163.0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.