Schurter 6163.0014 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 28 |
| Type | Inlet |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Faston |
| Max Current Rating | 16A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | S3629 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 6163.0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.