Schurter 6163.0016 technical specifications.
| Approvals | VDE, cULus |
| Contact Type | Pin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 2578 |
| Termination | Quick Connect |
| Weight | 0.185894oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6163.0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.