Schurter 6163.0021 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Module |
| Current | 2.5A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 2565 |
| Termination | Solder |
| Weight | 0.541103oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6163.0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.