Schurter 6167.0006 technical specifications.
| Approvals | UL, VDE |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Flanges, Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 163 |
| Termination | Quick Connect |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6167.0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.