Schurter 6172.0006 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | 181 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.700894oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6172.0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.