Schurter 6182.0003 technical specifications.
| Approvals | UL, VDE |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | 5091 |
| Termination | Solder |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6182.0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.