Standard & High-Density Card Edge Connector, 3 positions, 1 pole, with a 10A current rating and 250V AC voltage rating. Features include a panel mount with flanges and screw, straight orientation, and solder termination. This module-type connector offers Tin contact plating, a fuse (5x20mm), and a UL94 V-0 flammability rating. Operating temperature range is -25°C to 70°C, with IP40 protection. RoHS compliant and lead-free.
Schurter 6200.2100 technical specifications.
Download the complete datasheet for Schurter 6200.2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
