Unfiltered power entry module with 3 positions, rated for 250VAC and 10A. Features include a snap-in panel mount, solder termination, and tin contact plating. This RoHS compliant module offers UL94 V-0 flammability and IP40 rating, operating between -25°C and 70°C. Includes fuse holder and is lead-free.
Schurter 6200.4120 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6200 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6200.4120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.