AC Power Entry Module with Appliance Inlet, featuring a 3-position, 1-port design for straight orientation. Rated for 10A and 250V AC, this module includes a fuse holder for 5 x 20mm fuses. Constructed with tin-plated contacts and a UL94 V-0 flammability rating, it offers panel, flange, and screw mounting options. Approvals include UL, CSA, ENEC, and CCC, with RoHS compliance and lead-free construction. Operating temperature range is -25°C to 70°C.
Schurter 6205.2100 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6205 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.396832oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6205.2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.