Mains power connector featuring a male gender and straight orientation, designed for panel mounting with a snap-in mechanism. This 3-position connector offers a 10A current rating and a 250VAC voltage rating, suitable for a wide operating temperature range of -25°C to 70°C. It includes a fuse and boasts a UL94 V-0 flammability rating, with tin-plated contacts for reliable connectivity. The connector is RoHS compliant and IP40 rated, with a module package type and quick connect termination.
Schurter 6220.5315 technical specifications.
Download the complete datasheet for Schurter 6220.5315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.