AC Power Entry Module with integrated fuse, rated for 10A and 250V AC. Features a 3-position, 3-contact straight configuration with DPST throw. Designed for panel mounting via snap-in installation, accommodating panel thicknesses up to 0.059 inches. Built with UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Approvals include UL, CSA, and ENEC.
Schurter 6424.0251.15 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | Module |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FELCOM 64 |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 1.199315oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6424.0251.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.