Schurter 6600.4115.21 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Thermoplastic |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6600-4 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6600.4115.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.