Schurter 6600.4230.21 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6600.4230.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.