
3-position AC power receptacle for panel mounting with straight orientation and quick connect termination. Features a 3-pole, 3-contact configuration, rated for 250V AC and a maximum current of 15A. Constructed from black thermoplastic with UL94 V-0 flammability rating, this connector is UL, CSA, IEC, and EN approved, offering IP30 protection.
Schurter 6600.4315 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6600-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.432812oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6600.4315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
