3-pole, 3-position power connector featuring a straight, panel-mount design with snap-in mounting. This receptacle offers quick connect termination for up to 15A current and a 250V AC voltage rating. Constructed from black thermoplastic with a UL94 V-0 flammability rating, it is RoHS compliant and carries UL, CSA, IEC, and EN approvals. The connector is rated IP30 and presented in a module package.
Schurter 6600.4315.21 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6600-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6600.4315.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.