3-position straight mains power connector, receptacle gender, designed for AC applications. Features a 250V AC voltage rating with a maximum current rating of 15A and a standard current rating of 10A. Constructed with UL94 V-0 rated thermoplastic body material, it offers panel mount and snap-in mounting options. Termination is via quick connect, and the connector is RoHS compliant. Operating temperature range is -25°C to 70°C.
Schurter 6600.4320 technical specifications.
Download the complete datasheet for Schurter 6600.4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.