Schurter 6600.4325.21 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6600-4 |
| Termination | Quick Connect |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6600.4325.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
