IEC connector, 3-position, female socket with IDC termination for 12AWG wire. Features a 10A/15A current rating at 250V AC, suitable for panel or snap-in mounting with a right-angle orientation. Constructed from black thermoplastic with UL94 V-0 flammability rating, operating between -25°C and 70°C. IP40 rated and RoHS compliant.
Schurter 6610.1014 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.574966oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.