3-position, right-angle power connector for cable mounting, featuring 3 terminals and a female gender. Rated for 15A and 250V AC, with an operating temperature range of -25°C to 70°C. Termination is Insulation Displacement Connector (IDT) for wire gauges up to 12AWG. IP40 rated and UL94 V-0 flammability compliant, with cULus, ENEC, and CCC approvals.
Schurter 6610.2012 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.58202oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.