Schurter 6610.2015 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Weight | 0.58202oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.