Schurter 6610.2015.03 technical specifications.
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 6610 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.2015.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.