Schurter 6610.3014 technical specifications.
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDT |
| Voltage | 250V |
| Weight | 0.574966oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.3014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.