Schurter 6610.6012 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 15A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Height | 28mm |
| Length | 35.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 0.58202oz |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.