Schurter 6610.6014 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6610 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6610.6014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.