3-position female power connector with solder termination, designed for panel mounting with a straight orientation. Features a 1-port, 3-terminal configuration, rated for 10A maximum current and 250V AC. Operates within a temperature range of -25°C to 70°C and boasts UL94 V-0 flammability rating. Approvals include UL, CSA, VDE, and CCC, with IP40 ingress protection.
Schurter 6650.4515 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Package/Case | Module |
| Current | 15A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6650.4515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.