Schurter 6650.4525 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6650 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6650.4525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.