Schurter 701071513 technical specifications.
| Package/Case | Axial |
| Current Rating | 10A |
| Fuse Current | 10A |
| Lead Length | 39mm |
| Length | 8mm |
| Reach SVHC Compliant | No |
| Series | 172322 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 701071513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.