Schurter 7210.0351 technical specifications.
| Current Rating | 6A |
| Depth | 30mm |
| Fuse Size | 6.3 x 32mm |
| Gender | Male |
| Height | 97mm |
| Mount | Panel |
| Operating Frequency | 50 Hz, 60 Hz |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 7210.0351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.