Schurter 8843.0363 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 4.8 X 0.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Bolt |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8843 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 1.375685oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 8843.0363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.