Schurter 8843.0902 technical specifications.
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 8843 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 8843.0902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.