Schurter 8843.8323.1 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 8843-8 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 3.527396oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 8843.8323.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.