Schurter 9631.3100 technical specifications.
| Body Length | 13mm |
| Color | Natural, White |
| Finish | Zinc |
| Gender | Male, Male |
| Height | 26mm |
| Length | 1.024inch |
| Material | Nylon, Steel |
| Max Operating Temperature | 80°C |
| Mount | Stud |
| Outside Diameter | 0.276inch |
| Package Quantity | 100 |
| Plating | Zinc, Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9631.3100 to view detailed technical specifications.
No datasheet is available for this part.