Schurter 9632.51 technical specifications.
| Body Plating | Zinc |
| Length | 38mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9632.51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
