Schurter 9632.5100 technical specifications.
| Body Length | 25mm |
| Color | Natural |
| Gender | Male, Male |
| Length | 1.496inch |
| Material | Steel, Nylon |
| Mount | External |
| Outside Diameter | 0.276inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Transipillar |
| Threaded/Unthreaded | Threaded |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9632.5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
