Schurter 9643.82 technical specifications.
| Body Plating | Zinc |
| Length | 47.5mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9643.82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.