Schurter 9645.13 technical specifications.
| Body Plating | Zinc |
| Length | 51mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9645.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.