Schurter 9831.33 technical specifications.
| Height | 13mm |
| Length | 13mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 9831.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.